1 µF ±10% 25V Ceramic Capacitor X7R 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C1608X7R1E105K080AB

DigiKey Part Number
445-5956-2-ND - Tape & Reel (TR)
445-5956-1-ND - Cut Tape (CT)
445-5956-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C1608X7R1E105K080AB
Description
CAP CER 1UF 25V X7R 0603
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
1 µF ±10% 25V Ceramic Capacitor X7R 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C1608X7R1E105K080AB Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Features
Low ESL
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Applications
Part Status
Active
Mounting Type
Capacitance
Package / Case
0603 (1608 Metric)
Tolerance
±10%
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Voltage - Rated
Thickness (Max)
0.035" (0.90mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 294 061
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
13,78000 Kč3,78 Kč
102,14200 Kč21,42 Kč
501,51600 Kč75,80 Kč
1001,32290 Kč132,29 Kč
5001,00160 Kč500,80 Kč
1 0000,90270 Kč902,70 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4 0000,73294 Kč2 931,76 Kč
8 0000,67952 Kč5 436,16 Kč
12 0000,65279 Kč7 833,48 Kč
20 0000,62319 Kč12 463,80 Kč
28 0000,60589 Kč16 964,92 Kč
40 0000,58925 Kč23 570,00 Kč
Manufacturers Standard Package
Unit Price without VAT:3,78000 Kč
Unit Price with VAT:4,57380 Kč