
C1608X7R1C105K080DC | |
|---|---|
DigiKey Part Number | 445-C1608X7R1C105K080DCCT-ND - Cut Tape (CT) 445-C1608X7R1C105K080DCDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1608X7R1C105K080DC |
Description | COMMERCIAL GRADE,0603,X7R,16V,1U |
Customer Reference | |
Detailed Description | 1 µF ±10% 16V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Features Low ESL |
Packaging Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0603 (1608 Metric) |
Tolerance ±10% | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Voltage - Rated | Thickness (Max) 0.035" (0.90mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C1608X7R1C105K080AC | TDK | 548 991 | 445-1604-1-ND | 2,52000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,52000 Kč | 2,52 Kč |
| 10 | 1,36500 Kč | 13,65 Kč |
| 50 | 0,95340 Kč | 47,67 Kč |
| 100 | 0,82310 Kč | 82,31 Kč |
| 500 | 0,60852 Kč | 304,26 Kč |
| 1 000 | 0,54217 Kč | 542,17 Kč |
| 2 500 | 0,47262 Kč | 1 181,55 Kč |
| 5 000 | 0,43075 Kč | 2 153,75 Kč |
| Unit Price without VAT: | 2,52000 Kč |
|---|---|
| Unit Price with VAT: | 3,04920 Kč |

