


C1608X6S1A475K080AC | |
|---|---|
DigiKey Part Number | 445-7442-2-ND - Tape & Reel (TR) 445-7442-1-ND - Cut Tape (CT) 445-7442-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1608X6S1A475K080AC |
Description | CAP CER 4.7UF 10V X6S 0603 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 4.7 µF ±10% 10V Ceramic Capacitor X6S 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1608X6S1A475K080AC Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 105°C | |
Features | Low ESL | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.90mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,62000 Kč | 4,62 Kč |
| 10 | 2,60400 Kč | 26,04 Kč |
| 50 | 1,86040 Kč | 93,02 Kč |
| 100 | 1,63150 Kč | 163,15 Kč |
| 500 | 1,24770 Kč | 623,85 Kč |
| 1 000 | 1,12990 Kč | 1 129,90 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 0,92612 Kč | 3 704,48 Kč |
| 8 000 | 0,86249 Kč | 6 899,92 Kč |
| 12 000 | 0,83065 Kč | 9 967,80 Kč |
| 20 000 | 0,79535 Kč | 15 907,00 Kč |
| 28 000 | 0,77472 Kč | 21 692,16 Kč |
| 40 000 | 0,75488 Kč | 30 195,20 Kč |
| Unit Price without VAT: | 4,62000 Kč |
|---|---|
| Unit Price with VAT: | 5,59020 Kč |

