
C1608X5R1E106M080DC | |
|---|---|
DigiKey Part Number | 445-C1608X5R1E106M080DCCT-ND - Cut Tape (CT) 445-C1608X5R1E106M080DCDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1608X5R1E106M080DC |
Description | COMMERCIAL GRADE,0603,X5R,25V,10 |
Customer Reference | |
Detailed Description | 10 µF ±20% 25V Ceramic Capacitor X5R 0603 (1608 Metric) |
Datasheet | Datasheet |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 85°C |
Series | Features Low ESL |
Packaging Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0603 (1608 Metric) |
Tolerance ±20% | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Voltage - Rated | Thickness (Max) 0.039" (1.00mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C1608X5R1E106M080AC | TDK | 751 339 | 445-9015-1-ND | 8,40000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11,55000 Kč | 11,55 Kč |
| 10 | 7,11800 Kč | 71,18 Kč |
| 50 | 5,35860 Kč | 267,93 Kč |
| 100 | 4,81900 Kč | 481,90 Kč |
| 500 | 3,90814 Kč | 1 954,07 Kč |
| 1 000 | 3,62698 Kč | 3 626,98 Kč |
| 2 500 | 3,33028 Kč | 8 325,70 Kč |
| 5 000 | 3,15142 Kč | 15 757,10 Kč |
| Unit Price without VAT: | 11,55000 Kč |
|---|---|
| Unit Price with VAT: | 13,97550 Kč |

