
C1608X5R1C685K080AB | |
|---|---|
DigiKey Part Number | 445-14139-2-ND - Tape & Reel (TR) 445-14139-1-ND - Cut Tape (CT) 445-14139-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1608X5R1C685K080AB |
Description | CAP CER 6.8UF 16V X5R 0603 |
Customer Reference | |
Detailed Description | 6.8 µF ±10% 16V Ceramic Capacitor X5R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1608X5R1C685K080AB Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 85°C |
Series | Features Low ESL |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Not For New Designs | Mounting Type |
Capacitance | Package / Case 0603 (1608 Metric) |
Tolerance ±10% | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Voltage - Rated | Thickness (Max) 0.039" (1.00mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C1608X5R1E685K080AC | TDK | 150 195 | 445-14145-1-ND | 12,81000 Kč | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11,97000 Kč | 11,97 Kč |
| 10 | 7,30700 Kč | 73,07 Kč |
| 50 | 5,49720 Kč | 274,86 Kč |
| 100 | 4,93870 Kč | 493,87 Kč |
| 500 | 4,00138 Kč | 2 000,69 Kč |
| 1 000 | 3,71140 Kč | 3 711,40 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 3,18340 Kč | 12 733,60 Kč |
| 8 000 | 3,02657 Kč | 24 212,56 Kč |
| 12 000 | 2,94801 Kč | 35 376,12 Kč |
| 20 000 | 2,86093 Kč | 57 218,60 Kč |
| 28 000 | 2,81003 Kč | 78 680,84 Kč |
| 40 000 | 2,76105 Kč | 110 442,00 Kč |
| Unit Price without VAT: | 11,97000 Kč |
|---|---|
| Unit Price with VAT: | 14,48370 Kč |

