
C1608X5R1A685K080AC | |
|---|---|
DigiKey Part Number | 445-7484-2-ND - Tape & Reel (TR) 445-7484-1-ND - Cut Tape (CT) 445-7484-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1608X5R1A685K080AC |
Description | CAP CER 6.8UF 10V X5R 0603 |
Customer Reference | |
Detailed Description | 6.8 µF ±10% 10V Ceramic Capacitor X5R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1608X5R1A685K080AC Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 85°C | |
Features | Low ESL | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.90mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,03000 Kč | 9,03 Kč |
| 10 | 5,37500 Kč | 53,75 Kč |
| 50 | 3,98960 Kč | 199,48 Kč |
| 100 | 3,55920 Kč | 355,92 Kč |
| 500 | 2,83682 Kč | 1 418,41 Kč |
| 1 000 | 2,61362 Kč | 2 613,62 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 2,21382 Kč | 8 855,28 Kč |
| 8 000 | 2,09308 Kč | 16 744,64 Kč |
| 12 000 | 2,03261 Kč | 24 391,32 Kč |
| 20 000 | 1,96558 Kč | 39 311,60 Kč |
| 28 000 | 1,92639 Kč | 53 938,92 Kč |
| 40 000 | 1,88870 Kč | 75 548,00 Kč |
| Unit Price without VAT: | 9,03000 Kč |
|---|---|
| Unit Price with VAT: | 10,92630 Kč |

