


C1608X5R1A106K080AC | |
|---|---|
DigiKey Part Number | 445-C1608X5R1A106K080ACTR-ND - Tape & Reel (TR) 445-C1608X5R1A106K080ACCT-ND - Cut Tape (CT) 445-C1608X5R1A106K080ACDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1608X5R1A106K080AC |
Description | CAP CER 10UF 10V X5R 0603 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 10 µF ±10% 10V Ceramic Capacitor X5R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1608X5R1A106K080AC Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 85°C |
Series | Features Low ESL |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0603 (1608 Metric) |
Tolerance ±10% | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Voltage - Rated | Thickness (Max) 0.035" (0.90mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,46000 Kč | 5,46 Kč |
| 10 | 3,12900 Kč | 31,29 Kč |
| 50 | 2,25100 Kč | 112,55 Kč |
| 100 | 1,98430 Kč | 198,43 Kč |
| 500 | 1,53370 Kč | 766,85 Kč |
| 1 000 | 1,39490 Kč | 1 394,90 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 1,15326 Kč | 4 613,04 Kč |
| 8 000 | 1,07833 Kč | 8 626,64 Kč |
| 12 000 | 1,04084 Kč | 12 490,08 Kč |
| 20 000 | 0,99927 Kč | 19 985,40 Kč |
| 28 000 | 0,97498 Kč | 27 299,44 Kč |
| 40 000 | 0,95162 Kč | 38 064,80 Kč |
| Unit Price without VAT: | 5,46000 Kč |
|---|---|
| Unit Price with VAT: | 6,60660 Kč |

