
C1608X5R0J226M080DC | |
|---|---|
DigiKey Part Number | 445-C1608X5R0J226M080DCTR-ND - Tape & Reel (TR) 445-C1608X5R0J226M080DCCT-ND - Cut Tape (CT) 445-C1608X5R0J226M080DCDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1608X5R0J226M080DC |
Description | COMMERCIAL GRADE,0603,X5R,6.3V,2 |
Customer Reference | |
Detailed Description | 22 µF ±20% 6.3V Ceramic Capacitor X5R 0603 (1608 Metric) |
Datasheet | Datasheet |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 85°C |
Series | Features Low ESL |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0603 (1608 Metric) |
Tolerance ±20% | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Voltage - Rated | Thickness (Max) 0.039" (1.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,30000 Kč | 6,30 Kč |
| 10 | 3,67500 Kč | 36,75 Kč |
| 50 | 2,67520 Kč | 133,76 Kč |
| 100 | 2,36860 Kč | 236,86 Kč |
| 500 | 1,85328 Kč | 926,64 Kč |
| 1 000 | 1,69433 Kč | 1 694,33 Kč |
| 2 500 | 1,52656 Kč | 3 816,40 Kč |
| 5 000 | 1,42555 Kč | 7 127,75 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 1,36932 Kč | 13 693,20 Kč |
| Unit Price without VAT: | 6,30000 Kč |
|---|---|
| Unit Price with VAT: | 7,62300 Kč |

