22 µF ±20% 6.3V Ceramic Capacitor X5R 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C1608X5R0J226M080DC

DigiKey Part Number
445-C1608X5R0J226M080DCTR-ND - Tape & Reel (TR)
445-C1608X5R0J226M080DCCT-ND - Cut Tape (CT)
445-C1608X5R0J226M080DCDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C1608X5R0J226M080DC
Description
COMMERCIAL GRADE,0603,X5R,6.3V,2
Customer Reference
Detailed Description
22 µF ±20% 6.3V Ceramic Capacitor X5R 0603 (1608 Metric)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 85°C
Series
Features
Low ESL
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Applications
Part Status
Active
Mounting Type
Capacitance
Package / Case
0603 (1608 Metric)
Tolerance
±20%
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Voltage - Rated
Thickness (Max)
0.039" (1.00mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 18 815
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply. View Alternative Package Types
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
16,30000 Kč6,30 Kč
103,67500 Kč36,75 Kč
502,67520 Kč133,76 Kč
1002,36860 Kč236,86 Kč
5001,85328 Kč926,64 Kč
1 0001,69433 Kč1 694,33 Kč
2 5001,52656 Kč3 816,40 Kč
5 0001,42555 Kč7 127,75 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10 0001,36932 Kč13 693,20 Kč
Manufacturers Standard Package
Unit Price without VAT:6,30000 Kč
Unit Price with VAT:7,62300 Kč