


C1608X5R0J226M080AC | |
|---|---|
DigiKey Part Number | 445-8028-2-ND - Tape & Reel (TR) 445-8028-1-ND - Cut Tape (CT) 445-8028-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1608X5R0J226M080AC |
Description | CAP CER 22UF 6.3V X5R 0603 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 22 µF ±20% 6.3V Ceramic Capacitor X5R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1608X5R0J226M080AC Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 85°C |
Series | Features Low ESL |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0603 (1608 Metric) |
Tolerance ±20% | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Voltage - Rated | Thickness (Max) 0.039" (1.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,09000 Kč | 6,09 Kč |
| 10 | 3,50700 Kč | 35,07 Kč |
| 50 | 2,54080 Kč | 127,04 Kč |
| 100 | 2,24470 Kč | 224,47 Kč |
| 500 | 1,74620 Kč | 873,10 Kč |
| 1 000 | 1,59270 Kč | 1 592,70 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 1,32372 Kč | 5 294,88 Kč |
| 8 000 | 1,24080 Kč | 9 926,40 Kč |
| 12 000 | 1,19927 Kč | 14 391,24 Kč |
| 20 000 | 1,15324 Kč | 23 064,80 Kč |
| 28 000 | 1,12634 Kč | 31 537,52 Kč |
| 40 000 | 1,10046 Kč | 44 018,40 Kč |
| Unit Price without VAT: | 6,09000 Kč |
|---|---|
| Unit Price with VAT: | 7,36890 Kč |

