2200 pF ±5% 250V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C1608NP02E222J080AA

DigiKey Part Number
445-172500-2-ND - Tape & Reel (TR)
445-172500-1-ND - Cut Tape (CT)
445-172500-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C1608NP02E222J080AA
Description
CAP CER 2200PF 250V NP0 0603
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
2200 pF ±5% 250V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C1608NP02E222J080AA Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 150°C
Series
Features
High Temperature
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Applications
Part Status
Active
Mounting Type
Capacitance
Package / Case
0603 (1608 Metric)
Tolerance
±5%
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Voltage - Rated
Thickness (Max)
0.039" (1.00mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 14 661
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
15,88000 Kč5,88 Kč
103,38100 Kč33,81 Kč
502,45260 Kč122,63 Kč
1002,16490 Kč216,49 Kč
5001,68152 Kč840,76 Kč
1 0001,53243 Kč1 532,43 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4 0001,27180 Kč5 087,20 Kč
8 0001,19127 Kč9 530,16 Kč
12 0001,15095 Kč13 811,40 Kč
20 0001,10628 Kč22 125,60 Kč
28 0001,08017 Kč30 244,76 Kč
40 0001,05504 Kč42 201,60 Kč
Manufacturers Standard Package
Unit Price without VAT:5,88000 Kč
Unit Price with VAT:7,11480 Kč