
C1608NP02A100D080AA | |
|---|---|
DigiKey Part Number | 445-14104-2-ND - Tape & Reel (TR) 445-14104-1-ND - Cut Tape (CT) 445-14104-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1608NP02A100D080AA |
Description | CAP CER 10PF 100V NP0 0603 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 10 pF ±0.5pF 100V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1608NP02A100D080AA Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 150°C |
Series | Features High Temperature |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0603 (1608 Metric) |
Tolerance ±0.5pF | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Voltage - Rated | Thickness (Max) 0.035" (0.90mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,96000 Kč | 3,96 Kč |
| 10 | 2,23200 Kč | 22,32 Kč |
| 50 | 1,57660 Kč | 78,83 Kč |
| 100 | 1,37850 Kč | 137,85 Kč |
| 500 | 1,04652 Kč | 523,26 Kč |
| 1 000 | 0,94413 Kč | 944,13 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 0,76827 Kč | 3 073,08 Kč |
| 8 000 | 0,71302 Kč | 5 704,16 Kč |
| 12 000 | 0,68538 Kč | 8 224,56 Kč |
| 20 000 | 0,65475 Kč | 13 095,00 Kč |
| 28 000 | 0,63685 Kč | 17 831,80 Kč |
| 40 000 | 0,61964 Kč | 24 785,60 Kč |
| Unit Price without VAT: | 3,96000 Kč |
|---|---|
| Unit Price with VAT: | 4,79160 Kč |

