
C1608NP01H682J080AA | |
|---|---|
DigiKey Part Number | 445-14090-2-ND - Tape & Reel (TR) 445-14090-1-ND - Cut Tape (CT) 445-14090-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1608NP01H682J080AA |
Description | CAP CER 6800PF 50V NP0 0603 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 6800 pF ±5% 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1608NP01H682J080AA Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 150°C |
Series | Features High Temperature |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0603 (1608 Metric) |
Tolerance ±5% | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Voltage - Rated | Thickness (Max) 0.035" (0.90mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,72000 Kč | 6,72 Kč |
| 10 | 3,99000 Kč | 39,90 Kč |
| 50 | 2,91040 Kč | 145,52 Kč |
| 100 | 2,57860 Kč | 257,86 Kč |
| 500 | 2,02168 Kč | 1 010,84 Kč |
| 1 000 | 1,84971 Kč | 1 849,71 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 1,54640 Kč | 6 185,60 Kč |
| 8 000 | 1,45340 Kč | 11 627,20 Kč |
| 12 000 | 1,40685 Kč | 16 882,20 Kč |
| 20 000 | 1,35526 Kč | 27 105,20 Kč |
| 28 000 | 1,32510 Kč | 37 102,80 Kč |
| 40 000 | 1,29608 Kč | 51 843,20 Kč |
| Unit Price without VAT: | 6,72000 Kč |
|---|---|
| Unit Price with VAT: | 8,13120 Kč |

