
C1608NP01H103J080AA | |
|---|---|
DigiKey Part Number | 445-14056-2-ND - Tape & Reel (TR) 445-14056-1-ND - Cut Tape (CT) 445-14056-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1608NP01H103J080AA |
Description | CAP CER 10000PF 50V NP0 0603 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 10000 pF ±5% 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1608NP01H103J080AA Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 150°C |
Series | Features High Temperature |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0603 (1608 Metric) |
Tolerance ±5% | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Voltage - Rated | Thickness (Max) 0.035" (0.90mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,93000 Kč | 7,93 Kč |
| 10 | 4,67200 Kč | 46,72 Kč |
| 50 | 3,43700 Kč | 171,85 Kč |
| 100 | 3,05740 Kč | 305,74 Kč |
| 500 | 2,41798 Kč | 1 208,99 Kč |
| 1 000 | 2,22069 Kč | 2 220,69 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 1,87011 Kč | 7 480,44 Kč |
| 8 000 | 1,76352 Kč | 14 108,16 Kč |
| 12 000 | 1,71012 Kč | 20 521,44 Kč |
| 20 000 | 1,65093 Kč | 33 018,60 Kč |
| 28 000 | 1,61633 Kč | 45 257,24 Kč |
| 40 000 | 1,58305 Kč | 63 322,00 Kč |
| Unit Price without VAT: | 7,93000 Kč |
|---|---|
| Unit Price with VAT: | 9,59530 Kč |


