


C1608C0G2E331J080AA | |
|---|---|
DigiKey Part Number | 445-2317-2-ND - Tape & Reel (TR) 445-2317-1-ND - Cut Tape (CT) 445-2317-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1608C0G2E331J080AA |
Description | CAP CER 330PF 250V C0G 0603 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 330 pF ±5% 250V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1608C0G2E331J080AA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.90mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,15000 Kč | 3,15 Kč |
| 10 | 1,80600 Kč | 18,06 Kč |
| 50 | 1,25980 Kč | 62,99 Kč |
| 100 | 1,09820 Kč | 109,82 Kč |
| 500 | 0,82270 Kč | 411,35 Kč |
| 1 000 | 0,73808 Kč | 738,08 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 0,59409 Kč | 2 376,36 Kč |
| 8 000 | 0,54855 Kč | 4 388,40 Kč |
| 12 000 | 0,52576 Kč | 6 309,12 Kč |
| 20 000 | 0,50051 Kč | 10 010,20 Kč |
| 28 000 | 0,48575 Kč | 13 601,00 Kč |
| 40 000 | 0,47156 Kč | 18 862,40 Kč |
| Unit Price without VAT: | 3,15000 Kč |
|---|---|
| Unit Price with VAT: | 3,81150 Kč |

