
C1608C0G2A682J080AC | |
|---|---|
DigiKey Part Number | 445-172661-2-ND - Tape & Reel (TR) 445-172661-1-ND - Cut Tape (CT) 445-172661-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1608C0G2A682J080AC |
Description | CAP CER 6800PF 100V C0G 0603 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 6800 pF ±5% 100V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1608C0G2A682J080AC Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Features Low ESL |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0603 (1608 Metric) |
Tolerance ±5% | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Voltage - Rated | Thickness (Max) 0.035" (0.90mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,41000 Kč | 4,41 Kč |
| 10 | 2,49900 Kč | 24,99 Kč |
| 50 | 1,78060 Kč | 89,03 Kč |
| 100 | 1,56230 Kč | 156,23 Kč |
| 500 | 1,19310 Kč | 596,55 Kč |
| 1 000 | 1,07909 Kč | 1 079,09 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 0,88286 Kč | 3 531,44 Kč |
| 8 000 | 0,82147 Kč | 6 571,76 Kč |
| 12 000 | 0,79073 Kč | 9 488,76 Kč |
| 20 000 | 0,75667 Kč | 15 133,40 Kč |
| 28 000 | 0,73677 Kč | 20 629,56 Kč |
| 40 000 | 0,71762 Kč | 28 704,80 Kč |
| Unit Price without VAT: | 4,41000 Kč |
|---|---|
| Unit Price with VAT: | 5,33610 Kč |

