
C1608C0G2A103J080AC | |
|---|---|
DigiKey Part Number | 445-172665-2-ND - Tape & Reel (TR) 445-172665-1-ND - Cut Tape (CT) 445-172665-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1608C0G2A103J080AC |
Description | CAP CER 10000PF 100V C0G 0603 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 10000 pF ±5% 100V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1608C0G2A103J080AC Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Features Low ESL |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0603 (1608 Metric) |
Tolerance ±5% | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Voltage - Rated | Thickness (Max) 0.035" (0.90mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,88000 Kč | 5,88 Kč |
| 10 | 3,38100 Kč | 33,81 Kč |
| 50 | 2,45260 Kč | 122,63 Kč |
| 100 | 2,16490 Kč | 216,49 Kč |
| 500 | 1,68152 Kč | 840,76 Kč |
| 1 000 | 1,53243 Kč | 1 532,43 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 1,27180 Kč | 5 087,20 Kč |
| 8 000 | 1,19127 Kč | 9 530,16 Kč |
| 12 000 | 1,15095 Kč | 13 811,40 Kč |
| 20 000 | 1,10628 Kč | 22 125,60 Kč |
| 28 000 | 1,08017 Kč | 30 244,76 Kč |
| 40 000 | 1,05504 Kč | 42 201,60 Kč |
| Unit Price without VAT: | 5,88000 Kč |
|---|---|
| Unit Price with VAT: | 7,11480 Kč |


