100 pF ±1% 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C1608C0G1H101F080AA

DigiKey Part Number
445-5368-2-ND - Tape & Reel (TR)
445-5368-1-ND - Cut Tape (CT)
445-5368-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C1608C0G1H101F080AA
Description
CAP CER 100PF 50V C0G 0603
Customer Reference
Detailed Description
100 pF ±1% 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C1608C0G1H101F080AA Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Not For New Designs
Capacitance
Tolerance
±1%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
Low ESL
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0603 (1608 Metric)
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
-
Thickness (Max)
0.035" (0.90mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 39 181
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply View Substitutes
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
16,09000 Kč6,09 Kč
103,61200 Kč36,12 Kč
502,62480 Kč131,24 Kč
1002,32240 Kč232,24 Kč
5001,81044 Kč905,22 Kč
1 0001,65254 Kč1 652,54 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4 0001,37542 Kč5 501,68 Kč
8 0001,29012 Kč10 320,96 Kč
12 0001,24740 Kč14 968,80 Kč
20 0001,20007 Kč24 001,40 Kč
28 0001,17239 Kč32 826,92 Kč
40 0001,14578 Kč45 831,20 Kč
Manufacturers Standard Package
Unit Price without VAT:6,09000 Kč
Unit Price with VAT:7,36890 Kč