


C1005X7R1H104K050BE | |
|---|---|
DigiKey Part Number | 445-173610-2-ND - Tape & Reel (TR) 445-173610-1-ND - Cut Tape (CT) 445-173610-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1005X7R1H104K050BE |
Description | CAP CER 0.1UF 50V X7R 0402 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 0.1 µF ±10% 50V Ceramic Capacitor X7R 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1005X7R1H104K050BE Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Features Soft Termination |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0402 (1005 Metric) |
Tolerance ±10% | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Voltage - Rated | Thickness (Max) 0.024" (0.60mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,34000 Kč | 3,34 Kč |
| 10 | 1,85600 Kč | 18,56 Kč |
| 50 | 1,30980 Kč | 65,49 Kč |
| 100 | 1,13870 Kč | 113,87 Kč |
| 500 | 0,85590 Kč | 427,95 Kč |
| 1 000 | 0,76894 Kč | 768,94 Kč |
| 2 500 | 0,67705 Kč | 1 692,62 Kč |
| 5 000 | 0,62183 Kč | 3 109,15 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 0,55995 Kč | 5 599,50 Kč |
| 20 000 | 0,52367 Kč | 10 473,40 Kč |
| 30 000 | 0,50550 Kč | 15 165,00 Kč |
| 50 000 | 0,48537 Kč | 24 268,50 Kč |
| 70 000 | 0,47360 Kč | 33 152,00 Kč |
| 100 000 | 0,46228 Kč | 46 228,00 Kč |
| Unit Price without VAT: | 3,34000 Kč |
|---|---|
| Unit Price with VAT: | 4,04140 Kč |


