1000 pF ±10% 50V Ceramic Capacitor X7R 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
1000 pF ±10% 50V Ceramic Capacitor X7R 0402 (1005 Metric)
0402 (1005 Metric)

C1005X7R1H102K050BA

DigiKey Part Number
445-1256-2-ND - Tape & Reel (TR)
445-1256-1-ND - Cut Tape (CT)
445-1256-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C1005X7R1H102K050BA
Description
CAP CER 1000PF 50V X7R 0402
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
1000 pF ±10% 50V Ceramic Capacitor X7R 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C1005X7R1H102K050BA Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
Low ESL
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0402 (1005 Metric)
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
-
Thickness (Max)
0.022" (0.55mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 68 967
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
12,10000 Kč2,10 Kč
100,88200 Kč8,82 Kč
500,59640 Kč29,82 Kč
1000,51240 Kč51,24 Kč
5000,36872 Kč184,36 Kč
1 0000,32484 Kč324,84 Kč
2 5000,27894 Kč697,35 Kč
5 0000,25135 Kč1 256,75 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10 0000,22216 Kč2 221,60 Kč
20 0000,20405 Kč4 081,00 Kč
30 0000,19499 Kč5 849,70 Kč
50 0000,18495 Kč9 247,50 Kč
70 0000,17909 Kč12 536,30 Kč
100 0000,17345 Kč17 345,00 Kč
Manufacturers Standard Package
Unit Price without VAT:2,10000 Kč
Unit Price with VAT:2,54100 Kč