
C1005X6S1H104K050BB | |
|---|---|
DigiKey Part Number | 445-7356-2-ND - Tape & Reel (TR) 445-7356-1-ND - Cut Tape (CT) 445-7356-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1005X6S1H104K050BB |
Description | CAP CER 0.1UF 50V X6S 0402 |
Customer Reference | |
Detailed Description | 0.1 µF ±10% 50V Ceramic Capacitor X6S 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1005X6S1H104K050BB Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 105°C |
Series | Features Low ESL |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Not For New Designs | Mounting Type |
Capacitance | Package / Case 0402 (1005 Metric) |
Tolerance ±10% | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Voltage - Rated | Thickness (Max) 0.022" (0.55mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C1005X7R1H104K050BB | TDK | 3 906 954 | 445-5932-1-ND | 2,10000 Kč | Upgrade |
| GRM155R61H104KE14D | Murata Electronics | 1 685 831 | 490-10697-1-ND | 2,10000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,31000 Kč | 2,31 Kč |
| 10 | 1,26000 Kč | 12,60 Kč |
| 50 | 0,86520 Kč | 43,26 Kč |
| 100 | 0,74750 Kč | 74,75 Kč |
| 500 | 0,54972 Kč | 274,86 Kč |
| 1 000 | 0,48883 Kč | 488,83 Kč |
| 2 500 | 0,42475 Kč | 1 061,88 Kč |
| 5 000 | 0,38620 Kč | 1 931,00 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 0,34443 Kč | 3 444,30 Kč |
| 20 000 | 0,31914 Kč | 6 382,80 Kč |
| 30 000 | 0,30649 Kč | 9 194,70 Kč |
| 50 000 | 0,29247 Kč | 14 623,50 Kč |
| 70 000 | 0,28428 Kč | 19 899,60 Kč |
| 100 000 | 0,27640 Kč | 27 640,00 Kč |
| Unit Price without VAT: | 2,31000 Kč |
|---|---|
| Unit Price with VAT: | 2,79510 Kč |

