
C1005X5R1V474K050BC | |
|---|---|
DigiKey Part Number | 445-13864-2-ND - Tape & Reel (TR) 445-13864-1-ND - Cut Tape (CT) 445-13864-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1005X5R1V474K050BC |
Description | CAP CER 0.47UF 35V X5R 0402 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 0.47 µF ±10% 35V Ceramic Capacitor X5R 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1005X5R1V474K050BC Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 85°C |
Series | Features Low ESL |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0402 (1005 Metric) |
Tolerance ±10% | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Voltage - Rated | Thickness (Max) 0.022" (0.55mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,52000 Kč | 2,52 Kč |
| 10 | 1,36500 Kč | 13,65 Kč |
| 50 | 0,93660 Kč | 46,83 Kč |
| 100 | 0,81050 Kč | 81,05 Kč |
| 500 | 0,59886 Kč | 299,43 Kč |
| 1 000 | 0,53356 Kč | 533,56 Kč |
| 2 500 | 0,46481 Kč | 1 162,03 Kč |
| 5 000 | 0,42349 Kč | 2 117,45 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 0,37841 Kč | 3 784,10 Kč |
| 20 000 | 0,35127 Kč | 7 025,40 Kč |
| 30 000 | 0,33768 Kč | 10 130,40 Kč |
| 50 000 | 0,32263 Kč | 16 131,50 Kč |
| 70 000 | 0,31384 Kč | 21 968,80 Kč |
| 100 000 | 0,30538 Kč | 30 538,00 Kč |
| Unit Price without VAT: | 2,52000 Kč |
|---|---|
| Unit Price with VAT: | 3,04920 Kč |

