
C1005X5R1V225M050BC | |
|---|---|
DigiKey Part Number | 445-9056-2-ND - Tape & Reel (TR) 445-9056-1-ND - Cut Tape (CT) 445-9056-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1005X5R1V225M050BC |
Description | CAP CER 2.2UF 35V X5R 0402 |
Customer Reference | |
Detailed Description | 2.2 µF ±20% 35V Ceramic Capacitor X5R 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1005X5R1V225M050BC Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 85°C |
Series | Features Low ESL |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Not For New Designs | Mounting Type |
Capacitance | Package / Case 0402 (1005 Metric) |
Tolerance ±20% | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Voltage - Rated | Thickness (Max) 0.026" (0.65mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C1005X5R1V225K050BC | TDK | 492 457 | 445-9028-1-ND | 4,17000 Kč | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,63000 Kč | 5,63 Kč |
| 10 | 3,25300 Kč | 32,53 Kč |
| 50 | 2,34420 Kč | 117,21 Kč |
| 100 | 2,06680 Kč | 206,68 Kč |
| 500 | 1,60128 Kč | 800,64 Kč |
| 1 000 | 1,45801 Kč | 1 458,01 Kč |
| 2 500 | 1,30706 Kč | 3 267,65 Kč |
| 5 000 | 1,21608 Kč | 6 080,40 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 1,10868 Kč | 11 086,80 Kč |
| 20 000 | 1,04885 Kč | 20 977,00 Kč |
| 30 000 | 1,01890 Kč | 30 567,00 Kč |
| 50 000 | 0,98570 Kč | 49 285,00 Kč |
| 70 000 | 0,96630 Kč | 67 641,00 Kč |
| 100 000 | 0,94763 Kč | 94 763,00 Kč |
| Unit Price without VAT: | 5,63000 Kč |
|---|---|
| Unit Price with VAT: | 6,81230 Kč |

