1 µF ±10% 25V Ceramic Capacitor X5R 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C1005X5R1E105K050EC

DigiKey Part Number
445-C1005X5R1E105K050ECTR-ND - Tape & Reel (TR)
445-C1005X5R1E105K050ECCT-ND - Cut Tape (CT)
445-C1005X5R1E105K050ECDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C1005X5R1E105K050EC
Description
COMMERCIAL GRADE,0402,X5R,25V,1U
Customer Reference
Detailed Description
1 µF ±10% 25V Ceramic Capacitor X5R 0402 (1005 Metric)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 85°C
Series
Features
Low ESL
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Applications
Part Status
Active
Mounting Type
Capacitance
Package / Case
0402 (1005 Metric)
Tolerance
±10%
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Voltage - Rated
Thickness (Max)
0.022" (0.55mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 69 311
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply. View Alternative Package Types
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
12,31000 Kč2,31 Kč
101,30200 Kč13,02 Kč
500,90720 Kč45,36 Kč
1000,78530 Kč78,53 Kč
5000,57954 Kč289,77 Kč
1 0000,51634 Kč516,34 Kč
2 5000,45011 Kč1 125,28 Kč
5 0000,41022 Kč2 051,10 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
50 0000,32851 Kč16 425,50 Kč
Manufacturers Standard Package
Unit Price without VAT:2,31000 Kč
Unit Price with VAT:2,79510 Kč