1 µF ±10% 25V Ceramic Capacitor X5R 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
1 µF ±10% 25V Ceramic Capacitor X5R 0402 (1005 Metric)
cut-tape-render

C1005X5R1E105K050BC

DigiKey Part Number
445-9066-2-ND - Tape & Reel (TR)
445-9066-1-ND - Cut Tape (CT)
445-9066-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C1005X5R1E105K050BC
Description
CAP CER 1UF 25V X5R 0402
Manufacturer Standard Lead Time
28 Weeks
Customer Reference
Detailed Description
1 µF ±10% 25V Ceramic Capacitor X5R 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C1005X5R1E105K050BC Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 85°C
Features
Low ESL
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0402 (1005 Metric)
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
-
Thickness (Max)
0.022" (0.55mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 517 076
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
12,10000 Kč2,10 Kč
101,09200 Kč10,92 Kč
500,75180 Kč37,59 Kč
1000,64880 Kč64,88 Kč
5000,47246 Kč236,23 Kč
1 0000,41891 Kč418,91 Kč
2 5000,36234 Kč905,85 Kč
5 0000,32832 Kč1 641,60 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10 0000,29183 Kč2 918,30 Kč
20 0000,26953 Kč5 390,60 Kč
30 0000,25837 Kč7 751,10 Kč
50 0000,24600 Kč12 300,00 Kč
70 0000,23878 Kč16 714,60 Kč
100 0000,23183 Kč23 183,00 Kč
Manufacturers Standard Package
Unit Price without VAT:2,10000 Kč
Unit Price with VAT:2,54100 Kč