
C1005X5R1E104K050EC | |
|---|---|
DigiKey Part Number | 445-C1005X5R1E104K050ECTR-ND - Tape & Reel (TR) 445-C1005X5R1E104K050ECCT-ND - Cut Tape (CT) 445-C1005X5R1E104K050ECDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1005X5R1E104K050EC |
Description | COMMERCIAL GRADE,0402,X5R,25V,0. |
Customer Reference | |
Detailed Description | 0.1 µF ±10% 25V Ceramic Capacitor X5R 0402 (1005 Metric) |
Datasheet | Datasheet |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 85°C |
Series | Features Low ESL |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0402 (1005 Metric) |
Tolerance ±10% | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Voltage - Rated | Thickness (Max) 0.022" (0.55mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,10000 Kč | 2,10 Kč |
| 10 | 0,96600 Kč | 9,66 Kč |
| 50 | 0,65940 Kč | 32,97 Kč |
| 100 | 0,56690 Kč | 56,69 Kč |
| 500 | 0,41240 Kč | 206,20 Kč |
| 1 000 | 0,36474 Kč | 364,74 Kč |
| 2 500 | 0,31464 Kč | 786,60 Kč |
| 5 000 | 0,28456 Kč | 1 422,80 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 000 | 0,22247 Kč | 11 123,50 Kč |
| Unit Price without VAT: | 2,10000 Kč |
|---|---|
| Unit Price with VAT: | 2,54100 Kč |

