


C1005X5R1E104K050BC | |
|---|---|
DigiKey Part Number | 445-4964-2-ND - Tape & Reel (TR) 445-4964-1-ND - Cut Tape (CT) 445-4964-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1005X5R1E104K050BC |
Description | CAP CER 0.1UF 25V X5R 0402 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 0.1 µF ±10% 25V Ceramic Capacitor X5R 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1005X5R1E104K050BC Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 85°C | |
Features | Low ESL | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.022" (0.55mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,10000 Kč | 2,10 Kč |
| 10 | 1,00800 Kč | 10,08 Kč |
| 50 | 0,69300 Kč | 34,65 Kč |
| 100 | 0,59630 Kč | 59,63 Kč |
| 500 | 0,43298 Kč | 216,49 Kč |
| 1 000 | 0,38300 Kč | 383,00 Kč |
| 2 500 | 0,33042 Kč | 826,05 Kč |
| 5 000 | 0,29880 Kč | 1 494,00 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 0,26506 Kč | 2 650,60 Kč |
| 20 000 | 0,24432 Kč | 4 886,40 Kč |
| 30 000 | 0,23395 Kč | 7 018,50 Kč |
| 50 000 | 0,22247 Kč | 11 123,50 Kč |
| 70 000 | 0,21575 Kč | 15 102,50 Kč |
| 100 000 | 0,20930 Kč | 20 930,00 Kč |
| Unit Price without VAT: | 2,10000 Kč |
|---|---|
| Unit Price with VAT: | 2,54100 Kč |

