


C1005X5R1C225K050BC | |
|---|---|
DigiKey Part Number | 445-9085-2-ND - Tape & Reel (TR) 445-9085-1-ND - Cut Tape (CT) 445-9085-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1005X5R1C225K050BC |
Description | CAP CER 2.2UF 16V X5R 0402 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 2.2 µF ±10% 16V Ceramic Capacitor X5R 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1005X5R1C225K050BC Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 85°C |
Series | Features Low ESL |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0402 (1005 Metric) |
Tolerance ±10% | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Voltage - Rated | Thickness (Max) 0.022" (0.55mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,78000 Kč | 3,78 Kč |
| 10 | 2,10000 Kč | 21,00 Kč |
| 50 | 1,48660 Kč | 74,33 Kč |
| 100 | 1,29980 Kč | 129,98 Kč |
| 500 | 0,98228 Kč | 491,14 Kč |
| 1 000 | 0,88465 Kč | 884,65 Kč |
| 2 500 | 0,78205 Kč | 1 955,12 Kč |
| 5 000 | 0,72023 Kč | 3 601,15 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 0,65031 Kč | 6 503,10 Kč |
| 20 000 | 0,60971 Kč | 12 194,20 Kč |
| 30 000 | 0,58938 Kč | 17 681,40 Kč |
| 50 000 | 0,56686 Kč | 28 343,00 Kč |
| 70 000 | 0,55369 Kč | 38 758,30 Kč |
| 100 000 | 0,54102 Kč | 54 102,00 Kč |
| Unit Price without VAT: | 3,78000 Kč |
|---|---|
| Unit Price with VAT: | 4,57380 Kč |

