2.2 µF ±10% 10V Ceramic Capacitor X5R 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
2.2 µF ±10% 10V Ceramic Capacitor X5R 0402 (1005 Metric)
0402 (1005 Metric)

C1005X5R1A225K050BC

DigiKey Part Number
445-7392-2-ND - Tape & Reel (TR)
445-7392-1-ND - Cut Tape (CT)
445-7392-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C1005X5R1A225K050BC
Description
CAP CER 2.2UF 10V X5R 0402
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
2.2 µF ±10% 10V Ceramic Capacitor X5R 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C1005X5R1A225K050BC Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 85°C
Series
Features
Low ESL
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Applications
Part Status
Active
Mounting Type
Capacitance
Package / Case
0402 (1005 Metric)
Tolerance
±10%
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Voltage - Rated
Thickness (Max)
0.022" (0.55mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 171 685
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
14,20000 Kč4,20 Kč
102,41500 Kč24,15 Kč
501,71760 Kč85,88 Kč
1001,50560 Kč150,56 Kč
5001,14692 Kč573,46 Kč
1 0001,03667 Kč1 036,67 Kč
2 5000,92038 Kč2 300,95 Kč
5 0000,85046 Kč4 252,30 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10 0000,77029 Kč7 702,90 Kč
20 0000,72432 Kč14 486,40 Kč
30 0000,70129 Kč21 038,70 Kč
50 0000,67578 Kč33 789,00 Kč
70 0000,66087 Kč46 260,90 Kč
100 0000,64652 Kč64 652,00 Kč
Manufacturers Standard Package
Unit Price without VAT:4,20000 Kč
Unit Price with VAT:5,08200 Kč