
C1005X5R0J225K050BC | |
|---|---|
DigiKey Part Number | 445-6847-2-ND - Tape & Reel (TR) 445-6847-1-ND - Cut Tape (CT) 445-6847-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1005X5R0J225K050BC |
Description | CAP CER 2.2UF 6.3V X5R 0402 |
Customer Reference | |
Detailed Description | 2.2 µF ±10% 6.3V Ceramic Capacitor X5R 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1005X5R0J225K050BC Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 85°C | |
Features | Low ESL | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.022" (0.55mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,78000 Kč | 3,78 Kč |
| 10 | 2,12100 Kč | 21,21 Kč |
| 50 | 1,50340 Kč | 75,17 Kč |
| 100 | 1,31240 Kč | 131,24 Kč |
| 500 | 0,99194 Kč | 495,97 Kč |
| 1 000 | 0,89388 Kč | 893,88 Kč |
| 2 500 | 0,79036 Kč | 1 975,90 Kč |
| 5 000 | 0,72813 Kč | 3 640,65 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 0,65755 Kč | 6 575,50 Kč |
| 20 000 | 0,61662 Kč | 12 332,40 Kč |
| 30 000 | 0,59612 Kč | 17 883,60 Kč |
| 50 000 | 0,57341 Kč | 28 670,50 Kč |
| 70 000 | 0,56014 Kč | 39 209,80 Kč |
| 100 000 | 0,54737 Kč | 54 737,00 Kč |
| Unit Price without VAT: | 3,78000 Kč |
|---|---|
| Unit Price with VAT: | 4,57380 Kč |

