
C1005NP01H102J050BA | |
|---|---|
DigiKey Part Number | 445-13785-2-ND - Tape & Reel (TR) 445-13785-1-ND - Cut Tape (CT) 445-13785-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1005NP01H102J050BA |
Description | CAP CER 1000PF 50V NP0 0402 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 1000 pF ±5% 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1005NP01H102J050BA Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 150°C |
Series | Features High Temperature |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0402 (1005 Metric) |
Tolerance ±5% | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Voltage - Rated | Thickness (Max) 0.022" (0.55mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,92000 Kč | 2,92 Kč |
| 10 | 1,66800 Kč | 16,68 Kč |
| 50 | 1,16800 Kč | 58,40 Kč |
| 100 | 1,01360 Kč | 101,36 Kč |
| 500 | 0,75748 Kč | 378,74 Kč |
| 1 000 | 0,67864 Kč | 678,64 Kč |
| 2 500 | 0,59538 Kč | 1 488,45 Kč |
| 5 000 | 0,54541 Kč | 2 727,05 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 0,48988 Kč | 4 898,80 Kč |
| 20 000 | 0,45701 Kč | 9 140,20 Kč |
| 30 000 | 0,44055 Kč | 13 216,50 Kč |
| 50 000 | 0,42233 Kč | 21 116,50 Kč |
| 70 000 | 0,41167 Kč | 28 816,90 Kč |
| 100 000 | 0,40142 Kč | 40 142,00 Kč |
| Unit Price without VAT: | 2,92000 Kč |
|---|---|
| Unit Price with VAT: | 3,53320 Kč |


