470 pF ±5% 100V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C1005C0G2A471J050BA

DigiKey Part Number
445-15206-2-ND - Tape & Reel (TR)
445-15206-1-ND - Cut Tape (CT)
445-15206-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C1005C0G2A471J050BA
Description
CAP CER 470PF 100V C0G 0402
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
470 pF ±5% 100V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C1005C0G2A471J050BA Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
0402 (1005 Metric)
Capacitance
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Tolerance
±5%
Thickness (Max)
0.022" (0.55mm)
Voltage - Rated
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 92 783
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
13,57000 Kč3,57 Kč
101,97400 Kč19,74 Kč
501,38580 Kč69,29 Kč
1001,20950 Kč120,95 Kč
5000,91048 Kč455,24 Kč
1 0000,81892 Kč818,92 Kč
2 5000,72225 Kč1 805,62 Kč
5 0000,66408 Kč3 320,40 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10 0000,59870 Kč5 987,00 Kč
20 0000,56050 Kč11 210,00 Kč
30 0000,54137 Kč16 241,10 Kč
50 0000,52018 Kč26 009,00 Kč
70 0000,50779 Kč35 545,30 Kč
100 0000,49588 Kč49 588,00 Kč
Manufacturers Standard Package
Unit Price without VAT:3,57000 Kč
Unit Price with VAT:4,31970 Kč