680 pF ±1% 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C1005C0G1H681F050BA

DigiKey Part Number
445-7021-2-ND - Tape & Reel (TR)
445-7021-1-ND - Cut Tape (CT)
445-7021-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C1005C0G1H681F050BA
Description
CAP CER 680PF 50V C0G 0402
Customer Reference
Detailed Description
680 pF ±1% 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C1005C0G1H681F050BA Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Features
Low ESL
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Applications
Part Status
Not For New Designs
Mounting Type
Capacitance
Package / Case
0402 (1005 Metric)
Tolerance
±1%
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Voltage - Rated
Thickness (Max)
0.022" (0.55mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
GRM1555C1H681GA01DMurata Electronics88 019490-8220-1-ND2,10000 KčSimilar
In-Stock: 15 155
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply View Substitutes
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
118,06000 Kč18,06 Kč
1011,33900 Kč113,39 Kč
508,73520 Kč436,76 Kč
1007,93300 Kč793,30 Kč
5006,57490 Kč3 287,45 Kč
1 0006,15535 Kč6 155,35 Kč
2 5005,71255 Kč14 281,38 Kč
5 0005,44554 Kč27 227,70 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10 0005,07641 Kč50 764,10 Kč
20 0004,90053 Kč98 010,60 Kč
30 0004,81244 Kč144 373,20 Kč
Manufacturers Standard Package
Unit Price without VAT:18,06000 Kč
Unit Price with VAT:21,85260 Kč