


C1005C0G1H330J050BA | |
|---|---|
DigiKey Part Number | 445-1241-2-ND - Tape & Reel (TR) 445-1241-1-ND - Cut Tape (CT) 445-1241-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1005C0G1H330J050BA |
Description | CAP CER 33PF 50V C0G 0402 |
Customer Reference | |
Detailed Description | 33 pF ±5% 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1005C0G1H330J050BA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Low ESL | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.022" (0.55mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,10000 Kč | 2,10 Kč |
| 10 | 0,88200 Kč | 8,82 Kč |
| 50 | 0,59640 Kč | 29,82 Kč |
| 100 | 0,51240 Kč | 51,24 Kč |
| 500 | 0,36872 Kč | 184,36 Kč |
| 1 000 | 0,32484 Kč | 324,84 Kč |
| 2 500 | 0,27894 Kč | 697,35 Kč |
| 5 000 | 0,25135 Kč | 1 256,75 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 0,22216 Kč | 2 221,60 Kč |
| 20 000 | 0,20405 Kč | 4 081,00 Kč |
| 30 000 | 0,19499 Kč | 5 849,70 Kč |
| 50 000 | 0,18495 Kč | 9 247,50 Kč |
| 70 000 | 0,17909 Kč | 12 536,30 Kč |
| 100 000 | 0,17345 Kč | 17 345,00 Kč |
| Unit Price without VAT: | 2,10000 Kč |
|---|---|
| Unit Price with VAT: | 2,54100 Kč |

