
C1005C0G1H221F050BA | |
|---|---|
DigiKey Part Number | 445-7015-2-ND - Tape & Reel (TR) 445-7015-1-ND - Cut Tape (CT) 445-7015-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1005C0G1H221F050BA |
Description | CAP CER 220PF 50V C0G 0402 |
Customer Reference | |
Detailed Description | 220 pF ±1% 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1005C0G1H221F050BA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Capacitance | ||
Tolerance | ±1% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Low ESL | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.022" (0.55mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,45000 Kč | 9,45 Kč |
| 10 | 5,64800 Kč | 56,48 Kč |
| 50 | 4,19540 Kč | 209,77 Kč |
| 100 | 3,74810 Kč | 374,81 Kč |
| 500 | 2,99558 Kč | 1 497,79 Kč |
| 1 000 | 2,76271 Kč | 2 762,71 Kč |
| 2 500 | 2,51724 Kč | 6 293,10 Kč |
| 5 000 | 2,36937 Kč | 11 846,85 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 2,18344 Kč | 21 834,40 Kč |
| 20 000 | 2,08612 Kč | 41 722,40 Kč |
| 30 000 | 2,03735 Kč | 61 120,50 Kč |
| 50 000 | 1,98330 Kč | 99 165,00 Kč |
| 70 000 | 1,95170 Kč | 136 619,00 Kč |
| 100 000 | 1,92129 Kč | 192 129,00 Kč |
| Unit Price without VAT: | 9,45000 Kč |
|---|---|
| Unit Price with VAT: | 11,43450 Kč |

