
C1005C0G1H020B050BA | |
|---|---|
DigiKey Part Number | 445-4862-2-ND - Tape & Reel (TR) 445-4862-1-ND - Cut Tape (CT) 445-4862-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1005C0G1H020B050BA |
Description | CAP CER 2PF 50V C0G 0402 |
Customer Reference | |
Detailed Description | 2 pF ±0.1pF 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1005C0G1H020B050BA Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Features Low ESL |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Not For New Designs | Mounting Type |
Capacitance | Package / Case 0402 (1005 Metric) |
Tolerance ±0.1pF | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Voltage - Rated | Thickness (Max) 0.022" (0.55mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 04025A2R0BAT2A | KYOCERA AVX | 7 211 | 478-04025A2R0BAT2ACT-ND | 6,09000 Kč | Direct |
| GRM1555C1H2R0BA01D | Murata Electronics | 197 543 | 490-6226-1-ND | 2,10000 Kč | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,10000 Kč | 2,10 Kč |
| 10 | 0,84000 Kč | 8,40 Kč |
| 50 | 0,57120 Kč | 28,56 Kč |
| 100 | 0,48720 Kč | 48,72 Kč |
| 500 | 0,35066 Kč | 175,33 Kč |
| 1 000 | 0,30867 Kč | 308,67 Kč |
| 2 500 | 0,26466 Kč | 661,65 Kč |
| 5 000 | 0,23816 Kč | 1 190,80 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 0,21025 Kč | 2 102,50 Kč |
| 20 000 | 0,19289 Kč | 3 857,80 Kč |
| 30 000 | 0,18421 Kč | 5 526,30 Kč |
| 50 000 | 0,17459 Kč | 8 729,50 Kč |
| 70 000 | 0,16897 Kč | 11 827,90 Kč |
| 100 000 | 0,16357 Kč | 16 357,00 Kč |
| Unit Price without VAT: | 2,10000 Kč |
|---|---|
| Unit Price with VAT: | 2,54100 Kč |

