
C1005C0G1H010B050BA | |
|---|---|
DigiKey Part Number | 445-4854-2-ND - Tape & Reel (TR) 445-4854-1-ND - Cut Tape (CT) 445-4854-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1005C0G1H010B050BA |
Description | CAP CER 1PF 50V C0G 0402 |
Customer Reference | |
Detailed Description | 1 pF ±0.1pF 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1005C0G1H010B050BA Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Features Low ESL |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Not For New Designs | Mounting Type |
Capacitance | Package / Case 0402 (1005 Metric) |
Tolerance ±0.1pF | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Voltage - Rated | Thickness (Max) 0.022" (0.55mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| GRM1555C1H1R0BA01D | Murata Electronics | 486 895 | 490-6206-1-ND | 2,10000 Kč | Direct |
| KGM05ACG1H1R0BH | KYOCERA AVX | 9 436 | 478-KGM05ACG1H1R0BHCT-ND | 5,46000 Kč | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,10000 Kč | 2,10 Kč |
| 10 | 1,00800 Kč | 10,08 Kč |
| 50 | 0,69300 Kč | 34,65 Kč |
| 100 | 0,59630 Kč | 59,63 Kč |
| 500 | 0,43298 Kč | 216,49 Kč |
| 1 000 | 0,38300 Kč | 383,00 Kč |
| 2 500 | 0,33042 Kč | 826,05 Kč |
| 5 000 | 0,29880 Kč | 1 494,00 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 0,26506 Kč | 2 650,60 Kč |
| 20 000 | 0,24432 Kč | 4 886,40 Kč |
| 30 000 | 0,23395 Kč | 7 018,50 Kč |
| 50 000 | 0,22247 Kč | 11 123,50 Kč |
| 70 000 | 0,21575 Kč | 15 102,50 Kč |
| 100 000 | 0,20930 Kč | 20 930,00 Kč |
| Unit Price without VAT: | 2,10000 Kč |
|---|---|
| Unit Price with VAT: | 2,54100 Kč |

