
C0603X7R1E102K030BA | |
|---|---|
DigiKey Part Number | 445-7275-2-ND - Tape & Reel (TR) 445-7275-1-ND - Cut Tape (CT) 445-7275-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0603X7R1E102K030BA |
Description | CAP CER 1000PF 25V X7R 0201 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 1000 pF ±10% 25V Ceramic Capacitor X7R 0201 (0603 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0603X7R1E102K030BA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Low ESL | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0201 (0603 Metric) | |
Size / Dimension | 0.024" L x 0.012" W (0.60mm x 0.30mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.013" (0.33mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,10000 Kč | 2,10 Kč |
| 10 | 0,75600 Kč | 7,56 Kč |
| 50 | 0,51240 Kč | 25,62 Kč |
| 100 | 0,43890 Kč | 43,89 Kč |
| 500 | 0,31372 Kč | 156,86 Kč |
| 1 000 | 0,27549 Kč | 275,49 Kč |
| 2 500 | 0,23543 Kč | 588,58 Kč |
| 5 000 | 0,21137 Kč | 1 056,85 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15 000 | 0,17650 Kč | 2 647,50 Kč |
| 30 000 | 0,16241 Kč | 4 872,30 Kč |
| 45 000 | 0,15536 Kč | 6 991,20 Kč |
| 75 000 | 0,14756 Kč | 11 067,00 Kč |
| 105 000 | 0,14300 Kč | 15 015,00 Kč |
| 150 000 | 0,13861 Kč | 20 791,50 Kč |
| Unit Price without VAT: | 2,10000 Kč |
|---|---|
| Unit Price with VAT: | 2,54100 Kč |

