
C0603X5R1A104K030BC | |
|---|---|
DigiKey Part Number | 445-7318-2-ND - Tape & Reel (TR) 445-7318-1-ND - Cut Tape (CT) 445-7318-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0603X5R1A104K030BC |
Description | CAP CER 0.1UF 10V X5R 0201 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 0.1 µF ±10% 10V Ceramic Capacitor X5R 0201 (0603 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0603X5R1A104K030BC Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 85°C | |
Features | Low ESL | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0201 (0603 Metric) | |
Size / Dimension | 0.024" L x 0.012" W (0.60mm x 0.30mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.013" (0.33mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,10000 Kč | 2,10 Kč |
| 10 | 0,71400 Kč | 7,14 Kč |
| 50 | 0,48300 Kč | 24,15 Kč |
| 100 | 0,41370 Kč | 41,37 Kč |
| 500 | 0,29482 Kč | 147,41 Kč |
| 1 000 | 0,25870 Kč | 258,70 Kč |
| 2 500 | 0,22056 Kč | 551,40 Kč |
| 5 000 | 0,19776 Kč | 988,80 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15 000 | 0,16474 Kč | 2 471,10 Kč |
| 30 000 | 0,15137 Kč | 4 541,10 Kč |
| 45 000 | 0,14469 Kč | 6 511,05 Kč |
| 75 000 | 0,13729 Kč | 10 296,75 Kč |
| 105 000 | 0,13296 Kč | 13 960,80 Kč |
| 150 000 | 0,12880 Kč | 19 320,00 Kč |
| Unit Price without VAT: | 2,10000 Kč |
|---|---|
| Unit Price with VAT: | 2,54100 Kč |

