
C0603C0G1E0R8B030BF | |
|---|---|
DigiKey Part Number | 445-5522-2-ND - Tape & Reel (TR) 445-5522-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | C0603C0G1E0R8B030BF |
Description | CAP CER 0.8PF 25V C0G 0201 |
Customer Reference | |
Detailed Description | 0.8 pF ±0.1pF 25V Ceramic Capacitor C0G, NP0 0201 (0603 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0603C0G1E0R8B030BF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Obsolete | |
Capacitance | ||
Tolerance | ±0.1pF | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | High Q, Low Loss | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0201 (0603 Metric) | |
Size / Dimension | 0.024" L x 0.012" W (0.60mm x 0.30mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.013" (0.33mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,41000 Kč | 4,41 Kč |
| 10 | 2,47800 Kč | 24,78 Kč |
| 100 | 1,38590 Kč | 138,59 Kč |
| 1 000 | 0,80443 Kč | 804,43 Kč |
| 2 500 | 0,66160 Kč | 1 654,00 Kč |
| Unit Price without VAT: | 4,41000 Kč |
|---|---|
| Unit Price with VAT: | 5,33610 Kč |

