
C0402C0G1C220J020BC | |
|---|---|
DigiKey Part Number | 445-7169-2-ND - Tape & Reel (TR) 445-7169-1-ND - Cut Tape (CT) 445-7169-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0402C0G1C220J020BC |
Description | CAP CER 22PF 16V C0G 01005 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 22 pF ±5% 16V Ceramic Capacitor C0G, NP0 01005 (0402 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0402C0G1C220J020BC Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Features Low ESL |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 01005 (0402 Metric) |
Tolerance ±5% | Size / Dimension 0.016" L x 0.008" W (0.40mm x 0.20mm) |
Voltage - Rated | Thickness (Max) 0.009" (0.22mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,57000 Kč | 3,57 Kč |
| 10 | 2,05800 Kč | 20,58 Kč |
| 50 | 1,45720 Kč | 72,86 Kč |
| 100 | 1,27250 Kč | 127,25 Kč |
| 500 | 0,96044 Kč | 480,22 Kč |
| 1 000 | 0,86491 Kč | 864,91 Kč |
| 2 500 | 0,76399 Kč | 1 909,97 Kč |
| 5 000 | 0,70335 Kč | 3 516,75 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20 000 | 0,59357 Kč | 11 871,40 Kč |
| 40 000 | 0,56080 Kč | 22 432,00 Kč |
| 60 000 | 0,54439 Kč | 32 663,40 Kč |
| 100 000 | 0,52620 Kč | 52 620,00 Kč |
| 140 000 | 0,51557 Kč | 72 179,80 Kč |
| 200 000 | 0,50534 Kč | 101 068,00 Kč |
| Unit Price without VAT: | 3,57000 Kč |
|---|---|
| Unit Price with VAT: | 4,31970 Kč |

