
C-STC0G01-E6-KIT | |
|---|---|
DigiKey Part Number | 445-182064-KIT-ND |
Manufacturer | |
Manufacturer Product Number | C-STC0G01-E6-KIT |
Description | MID RANGE SOFT TERM MLCC KIT |
Customer Reference | |
Detailed Description | Ceramic Capacitor Kit 100pF ~ 0.1µF 100 ~ 1000V (1kV) Surface Mount 140 Pieces (14 Values - 10 Each) |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TDK | |
Series | ||
Packaging | Book | |
Part Status | Discontinued at DigiKey | |
Kit Type | Ceramic | |
Capacitance Range | 100pF ~ 0.1µF | |
Mounting Type | Surface Mount | |
Voltage - Rated | 100 ~ 1000V (1kV) | |
Tolerance | ±5% | |
Applications | General Purpose | |
Features | - | |
Quantity | 140 Pieces (14 Values - 10 Each) | |
Packages Included | 0402 ~ 1210 (1005 ~ 3528 Metric) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 222,71000 Kč | 1 222,71 Kč |
| 10 | 1 062,05800 Kč | 10 620,58 Kč |
| Unit Price without VAT: | 1 222,71000 Kč |
|---|---|
| Unit Price with VAT: | 1 479,47910 Kč |


