
Category | Current @ Pmpp 180 µA |
Manufacturer TDK | Type Amorphous |
Series | Operating Temperature -20°C ~ 60°C |
Packaging Bag | Package / Case Cells |
Part Status Obsolete | Size / Dimension 1.732" L x 1.181" W x 0.007" H (44.00mm x 30.00mm x 0.18mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 122,42000 Kč | 122,42 Kč |
| Unit Price without VAT: | 122,42000 Kč |
|---|---|
| Unit Price with VAT: | 148,12820 Kč |

