Amorphous Solar Cell 4.2 V
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Amorphous Solar Cell 4.2 V
BCS4430B6

BCS4430B6

DigiKey Part Number
445-BCS4430B6-ND
Manufacturer
Manufacturer Product Number
BCS4430B6
Description
44X30X0.2MM 30UA AT 2.6V (200LX)
Customer Reference
Detailed Description
Amorphous Solar Cell 4.2 V
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Voltage @ Pmpp
2.6 V
Manufacturer
TDK
Type
Amorphous
Series
Voltage - Open Circuit
4.2 V
Packaging
Bag
Operating Temperature
-20°C ~ 60°C
Part Status
Obsolete
Package / Case
Cells
Current @ Pmpp
30 µA
Size / Dimension
1.732" L x 1.181" W x 0.007" H (44.00mm x 30.00mm x 0.18mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 276
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted.
All prices are in CZK
Bag
QuantityUnit PriceExt Price
1122,42000 Kč122,42 Kč
Unit Price without VAT:122,42000 Kč
Unit Price with VAT:148,12820 Kč