


B88269X6360C011 | |
|---|---|
DigiKey Part Number | 495-B88269X6360C011-ND |
Manufacturer | |
Manufacturer Product Number | B88269X6360C011 |
Description | HVC27/500A/1000VDC/24V COIL/STUC |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Contactor SPST-NO (1 Form A) 500 A 24VDC Coil Chassis Mount |
Datasheet | Datasheet |
EDA/CAD Models | B88269X6360C011 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TDK | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Chassis Mount | |
Coil Voltage | 24VDC | |
Contact Form | SPST-NO (1 Form A) | |
Contact Rating (Current) | 500 A | |
Switching Voltage | 1000VDC - Max | |
Features | Auxiliary Contacts | |
Termination Style | Stud, Wire Leads | |
Operating Temperature | -40°C ~ 85°C | |
Must Operate Voltage | 18 VDC | |
Must Release Voltage | 2 VDC | |
Contact Material | Copper Alloy | |
Operate Time | 35 ms | |
Release Time | 20 ms | |
Coil Current | 250 mA | |
Coil Power | 6W | |
Coil Resistance | 96Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3 708,46000 Kč | 3 708,46 Kč |
| 10 | 3 301,91500 Kč | 33 019,15 Kč |
| 25 | 3 152,60600 Kč | 78 815,15 Kč |
| 50 | 3 044,09260 Kč | 152 204,63 Kč |
| Unit Price without VAT: | 3 708,46000 Kč |
|---|---|
| Unit Price with VAT: | 4 487,23660 Kč |

