Contactor SPST-NO (1 Form A) 500 A 12VDC Coil Chassis Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Contactor SPST-NO (1 Form A) 500 A 12VDC Coil Chassis Mount
Gas Filled High Voltage Contactors

B88269X6290C011

DigiKey Part Number
495-B88269X6290C011-ND
Manufacturer
Manufacturer Product Number
B88269X6290C011
Description
HVC27/500A/1000VDC/12V COIL
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
Contactor SPST-NO (1 Form A) 500 A 12VDC Coil Chassis Mount
Datasheet
 Datasheet
EDA/CAD Models
B88269X6290C011 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TDK
Series
Packaging
Bulk
Part Status
Active
Mounting Type
Chassis Mount
Coil Voltage
12VDC
Contact Form
SPST-NO (1 Form A)
Contact Rating (Current)
500 A
Switching Voltage
1000VDC - Max
Features
-
Termination Style
Stud, Wire Leads
Operating Temperature
-40°C ~ 85°C
Must Operate Voltage
9 VDC
Must Release Voltage
1 VDC
Contact Material
Copper Alloy
Operate Time
35 ms
Release Time
20 ms
Coil Current
500 mA
Coil Power
6W
Coil Resistance
24Ohms
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 10
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
13 488,40000 Kč3 488,40 Kč
103 106,04500 Kč31 060,45 Kč
252 965,60640 Kč74 140,16 Kč
502 863,53920 Kč143 176,96 Kč
Manufacturers Standard Package
Unit Price without VAT:3 488,40000 Kč
Unit Price with VAT:4 220,96400 Kč