
B88269X3350C11 | |
|---|---|
DigiKey Part Number | 495-B88269X3350C11-ND |
Manufacturer | |
Manufacturer Product Number | B88269X3350C11 |
Description | HVC43 / 250A / 1000VDC /24V COIL |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | Contactor SPST-NO (1 Form A) 250 A 24VDC Coil Chassis Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TDK | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Chassis Mount | |
Coil Voltage | 24VDC | |
Contact Form | SPST-NO (1 Form A) | |
Contact Rating (Current) | 250 A | |
Switching Voltage | 1000VDC - Max | |
Features | Sealed - Hermetically | |
Termination Style | Stud, Wire Leads | |
Operating Temperature | -40°C ~ 85°C | |
Must Operate Voltage | 18 VDC | |
Must Release Voltage | 2 VDC | |
Contact Material | Copper Alloy | |
Operate Time | 30 ms | |
Release Time | 15 ms | |
Coil Current | 250 mA | |
Coil Power | 6W | |
Coil Resistance | 96Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 377,60000 Kč | 2 377,60 Kč |
| 10 | 2 117,18600 Kč | 21 171,86 Kč |
| 25 | 2 021,49440 Kč | 50 537,36 Kč |
| 50 | 1 951,94880 Kč | 97 597,44 Kč |
| 100 | 1 884,75320 Kč | 188 475,32 Kč |
| Unit Price without VAT: | 2 377,60000 Kč |
|---|---|
| Unit Price with VAT: | 2 876,89600 Kč |


