
B88069X9991T203 | |
|---|---|
DigiKey Part Number | 495-7269-2-ND - Tape & Reel (TR) 495-7269-1-ND - Cut Tape (CT) 495-7269-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | B88069X9991T203 |
Description | GDT 90V 2KA 3 POLE SURFACE MOUNT |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Gas Discharge Tube 90 V 2000A (2kA) ±30% 3 Pole Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | B88069X9991T203 Models |
Category | Impulse Discharge Current (8/20µs) 2000A (2kA) |
Manufacturer TDK | Tolerance ±30% |
Series | Number of Poles 3 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type Surface Mount |
Part Status Active | Package / Case 2-SMD Cylinder Square End |
Voltage - DC Spark Over (Nom) 90 V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 45,67000 Kč | 45,67 Kč |
| 5 | 37,83200 Kč | 189,16 Kč |
| 10 | 34,91200 Kč | 349,12 Kč |
| 50 | 28,96000 Kč | 1 448,00 Kč |
| 100 | 26,71590 Kč | 2 671,59 Kč |
| 250 | 24,00552 Kč | 6 001,38 Kč |
| 500 | 22,13060 Kč | 11 065,30 Kč |
| 1 000 | 20,84924 Kč | 20 849,24 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 17,84199 Kč | 35 683,98 Kč |
| 4 000 | 17,03373 Kč | 68 134,92 Kč |
| Unit Price without VAT: | 45,67000 Kč |
|---|---|
| Unit Price with VAT: | 55,26070 Kč |

