
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TDK | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Voltage - DC Spark Over (Nom) | 230 V | |
Impulse Discharge Current (8/20µs) | 10000A (10kA) | |
Tolerance | ±20% | |
Number of Poles | 3 | |
Fail Short | Yes | |
Mounting Type | Through Hole | |
Package / Case | Axial Cylinder, 3 Lead (Radial Bend) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 64,04000 Kč | 64,04 Kč |
| 5 | 53,16600 Kč | 265,83 Kč |
| 10 | 49,07200 Kč | 490,72 Kč |
| 50 | 40,71520 Kč | 2 035,76 Kč |
| 100 | 37,55700 Kč | 3 755,70 Kč |
| 250 | 33,73960 Kč | 8 434,90 Kč |
| 500 | 31,09804 Kč | 15 549,02 Kč |
| 1 000 | 28,64862 Kč | 28 648,62 Kč |
| 5 000 | 26,19240 Kč | 130 962,00 Kč |
| Unit Price without VAT: | 64,04000 Kč |
|---|---|
| Unit Price with VAT: | 77,48840 Kč |


