
B88069X6990B102 | |
|---|---|
DigiKey Part Number | 495-B88069X6990B102-ND |
Manufacturer | |
Manufacturer Product Number | B88069X6990B102 |
Description | GDT 650V 20KA 3 POLE TH |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Gas Discharge Tube 650 V 20000A (20kA) 3 Pole Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | B88069X6990B102 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TDK | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Voltage - DC Spark Over (Nom) | 650 V | |
Impulse Discharge Current (8/20µs) | 20000A (20kA) | |
Tolerance | - | |
Number of Poles | 3 | |
Fail Short | No | |
Mounting Type | Through Hole | |
Package / Case | Axial Cylinder, 3 Lead (Radial Bend) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 117,38000 Kč | 117,38 Kč |
| 5 | 97,38800 Kč | 486,94 Kč |
| 10 | 89,87100 Kč | 898,71 Kč |
| 50 | 74,53880 Kč | 3 726,94 Kč |
| 100 | 68,74540 Kč | 6 874,54 Kč |
| 300 | 60,42243 Kč | 18 126,73 Kč |
| 500 | 56,88064 Kč | 28 440,32 Kč |
| 1 000 | 52,37741 Kč | 52 377,41 Kč |
| Unit Price without VAT: | 117,38000 Kč |
|---|---|
| Unit Price with VAT: | 142,02980 Kč |


